JPY | USD

ATV50C401JB-HF 648V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Price & Procurement
18,707 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 302.00000 ¥302
10 271.70000 ¥2,717
100 218.40000 ¥21,840
500 179.44200 ¥89,721
1,000 148.68000 ¥148,680

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 641-1962-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    12,000 - Factory Stock 
  • Unit Price: ¥139.82467
  • Digi-Reel®  : 641-1962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,707 - Immediate
    12,000 - Factory Stock 
  • Unit Price: Digi-Reel®

ATV50C401JB-HF

Datasheet
Digi-Key Part Number 641-1962-1-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number ATV50C401JB-HF
Copy  
Description TVS DIODE 400VWM 648VC DO214AB
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

648V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Documents & Media
Datasheets ATV50C110J(B)-HF thru 441J(B)-HF
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet ATV50C110J(B)-HF thru 441J(B)-HF
EDA / CAD Models ATV50C401JB-HF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 400V
Voltage - Breakdown (Min) 447V
Voltage - Clamping (Max) @ Ipp 648V
Current - Peak Pulse (10/1000µs) 7.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number ATV50C401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AC240LTR

GDT 600V 5KA 2 POLE THROUGH HOLE

Littelfuse Inc.

¥384.00000 Details

SZBZX84B5V1LT1G

DIODE ZENER 5.1V 225MW SOT23-3

ON Semiconductor

¥26.00000 Details

5.0SMDJ5.0CA

TVS DIODE 5VWM 9.2VC DO214AB

Bourns Inc.

¥208.00000 Details
Additional Resources
Standard Package 1
Other Names 641-1962-1