JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 43.70000 ¥437
100 29.71000 ¥2,971
500 22.28400 ¥11,142
1,000 16.71200 ¥16,712

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 641-1986-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥15.32033
  • Digi-Reel®  : 641-1986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

ATV02W5V0B-HF

Datasheet
Digi-Key Part Number 641-1986-1-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number ATV02W5V0B-HF
Copy  
Description TVS DIODE 5VWM 9.2VC SOD123
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123F

Copy  
Customer Reference
Documents & Media
Datasheets ATV02W5V0-HF thru 191-HF
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ATV02W5V0B-HF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 21.74A
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Base Part Number ATV02W5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C171TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

¥38.00000 Details

NCP115ASN330T2G

IC REG LINEAR 3.3V 300MA 5TSOP

ON Semiconductor

¥49.00000 Details

ADM3483ARZ-REEL7

IC TRANSCEIVER HALF 1/1 8SOIC

Analog Devices Inc.

¥348.00000 Details

ATV02W6V0B-HF

TVS DIODE 6VWM 10.3VC SOD123

Comchip Technology

¥53.00000 Details

BLM18PG181SN1D

FERRITE BEAD 180 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

SZESD9B3.3ST5G

TVS DIODE 3.3VWM 11.5VC SOD923

ON Semiconductor

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 641-1986-1