3030-16-0104-00 16 Position Rectangular Socket Connector IDC Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,980 35.61818 ¥70,524

Submit a request for quotation on quantities greater than those displayed.

3030-16-0104-00

Datasheet
Digi-Key Part Number 3030-16-0104-00-ND
Copy  
Manufacturer

CNC Tech

Copy  
Manufacturer Part Number 3030-16-0104-00
Copy  
Description CONN SOCKET 16POS IDC GOLD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16 Position Rectangular Socket Connector IDC Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Tray 
Part Status Active
Connector Type Socket
Contact Type Female Socket
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through, Strain Relief
Contact Finish Gold
Contact Finish Thickness Flash
Color -
Base Part Number 3030-16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

3010-16-003-13-00

CONN HEADER SMD 16POS 2.54MM

CNC Tech

¥154.00000 Details

3010-16-001-13-00

CONN HEADER VERT 16POS 2.54MM

CNC Tech

¥158.00000 Details

3010-16-002-13-00

CONN HEADER R/A 16POS 2.54MM

CNC Tech

¥160.00000 Details
You May Also Be Interested In

3010-16-003-13-00

CONN HEADER SMD 16POS 2.54MM

CNC Tech

¥154.00000 Details
Additional Resources
Standard Package 1,980