Photo Not Available
3010-06-001-13-00 Connector Header Through Hole 6 position 0.100" (2.54mm)
Non-Stock

3010-06-001-13-00

Datasheet
Digi-Key Part Number 3010-06-001-13-00-ND
Copy  
Manufacturer

CNC Tech

Copy  
Manufacturer Part Number 3010-06-001-13-00
Copy  
Description CONN HEADER VERT 6POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole 6 position 0.100" (2.54mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Long
Contact Length - Mating -
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 3A
Voltage Rating 250VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number 3010-06
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,080