JPY | USD

Photo Not Available
CMX902QT8-TR1K RF Amplifier IC General Purpose 130MHz ~ 700MHz 28-WQFN (5x5)
Price & Procurement
1,941 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 379.00000 ¥379
10 338.20000 ¥3,382
25 304.40000 ¥7,610
100 277.35000 ¥27,735
250 250.28800 ¥62,572
500 224.58200 ¥112,291

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 2032-1012-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,555 - Immediate
  • Unit Price: ¥234.00000
  • Tape & Reel (TR)  : 2032-CMX902QT8-TR1KTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥202.93600

CMX902QT8-TR1K

Datasheet
Digi-Key Part Number 2032-CMX902QT8-TR1KCT-ND
Copy  
Manufacturer

CML Microcircuits

Copy  
Manufacturer Part Number CMX902QT8-TR1K
Copy  
Description 3W RF POWER AMPLIFIER
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Amplifier IC General Purpose 130MHz ~ 700MHz 28-WQFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets CMX902 Datasheet
CMX902 Product Preview
Environmental Information CML Microcircuits RoHS3 Cert
Featured Product CMX901/CMX902 Broadband RF Power Amps
Product Attributes
Type Description Select All
Categories
Manufacturer CML Microcircuits
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 130MHz ~ 700MHz
P1dB -
Gain 42.5dB
Noise Figure -
RF Type General Purpose
Voltage - Supply 2.5V ~ 6V
Current - Supply 1µA
Test Frequency 435MHz
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-WQFN (5x5)
Base Part Number CMX902
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CMX902QT8

3W RF POWER AMPLIFIER

CML Microcircuits

¥234.00000 Details

CMX994EQ4

RF RECEIVER 50-1218MHZ 40VQFN

CML Microcircuits

¥1,668.00000 Details
Additional Resources
Standard Package 1
Other Names 2032-CMX902QT8-TR1KCT