JPY | USD

CMX655DQ6-TR1K Voice-Band Interface 16 b I²S, PCM, SPI 24-VQFN (4x4)
Price & Procurement
754 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 321.00000 ¥321.00
10 288.50000 ¥2,885.00
25 272.20000 ¥6,805.00
100 231.89000 ¥23,189.00
250 217.73600 ¥54,434.00
500 190.51800 ¥95,259.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

CMX655DQ6-TR1K

Datasheet
Digi-Key Part Number 2032-CMX655DQ6-TR1KDKR-ND
Copy  
Manufacturer

CML Microcircuits

Copy  
Manufacturer Part Number CMX655DQ6-TR1K
Copy  
Description IC VOICE CODEC 16BIT 24VQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Voice-Band Interface 16 b I²S, PCM, SPI 24-VQFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CML Microcircuits
Series -
Packaging Digi-Reel® 
Part Status Active
Type Voice-Band
Data Interface I²S, PCM, SPI
Resolution (Bits) 16 b
Number of ADCs / DACs -
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.75V ~ 3.6V
Voltage - Supply, Digital 1.75V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number CMX655
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EV6550DHAT

VOICE CODEC PI HAT FOR CMX655D

CML Microcircuits

¥4,575.00000 Details

EV6550D

CMX655D EVALUATION KIT

CML Microcircuits

¥19,637.00000 Details
Associated Product View More

SPH0644LM4H-1

CORNELL MIC MULTIMODE DGT BOT PT

Knowles

¥156.00000 Details

SPK0641HT4H-1

RAMIS MIC MULTIMODE DGT TOP PORT

Knowles

¥162.00000 Details

IM69D130V01XTSA1

MICROPHONE MEMS DIGITAL PDM OMNI

Infineon Technologies

¥276.00000 Details

MP34DT05TR-A

MICROPHONE MEMS DIGITAL PDM OMNI

STMicroelectronics

¥184.00000 Details

SPH0641LM4H-1

MORELLO MIC MULTIMODE DGT BOT PT

Knowles

¥122.00000 Details

ICS-41350

MICROPHONE MEMS DIGITAL PDM OMNI

TDK InvenSense

¥157.00000 Details
You May Also Be Interested In

SPK0641HT4H-1

RAMIS MIC MULTIMODE DGT TOP PORT

Knowles

¥162.00000 Details

EV6550DHAT

VOICE CODEC PI HAT FOR CMX655D

CML Microcircuits

¥4,575.00000 Details

MAX9880AETM+

IC CODEC AUDIO STEREO 48TQFN

Maxim Integrated

¥310.00000 Details

EV6550D

CMX655D EVALUATION KIT

CML Microcircuits

¥19,637.00000 Details

6PAIC3109TRHBRQ1

AUTOMOTIVE LOW-POWER 96KHZ MONO

Texas Instruments

¥465.00000 Details

R7FA6M3AF3CFP#AA0

IC MCU 32BIT 1MB FLASH 100LFQFP

Renesas Electronics America Inc

¥1,662.00000 Details
Additional Resources
Standard Package 1
Other Names 2032-1036-6
2032-1036-6-ND
2032-CMX655DQ6-TR1KDKR