JPY | USD
Favorite

CLU550-3626C1-50AL7G4-B24 LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU550 White, Cool Square
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 16,820.00000 ¥16,820
10 16,441.00000 ¥164,410

Submit a request for quotation on quantities greater than those displayed.

CLU550-3626C1-50AL7G4-B24

Datasheet
Digi-Key Part Number 1642-1197-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLU550-3626C1-50AL7G4-B24
Copy  
Description COB LED 5000K 70CRI 36000LM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU550 White, Cool Square

Copy  
Documents & Media
Datasheets CLU550-3626C1 HP Type
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen
Series CLU550
Packaging Tray 
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 36000lm (Typ)
Current - Test 2.34A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 103.9V
Lumens/Watt @ Current - Test 148 lm/W
Current - Max 4.68A
CRI (Color Rendering Index) 70
Viewing Angle -
Features -
Size / Dimension 38.00mm L x 38.00mm W
Height 1.40mm
Light Emitting Surface (LES) 32.80mm Dia
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMA3090-0000-000Q0U0A40G

XLAMP CMA LIGHT EMITTING DIODE W

Cree Inc.

¥3,548.00000 Details

CLU550-3626C1-353M2G2-B24

COB LED 3500K 80CRI 32500LM

Citizen

¥16,820.00000 Details

CLU058-3618C4-50AL7K3

COB LED 5000K 70CRI

Citizen

¥11,586.00000 Details

CXB3590-0000-000N0HCD35G

LED COB CXB3590 3500K WHT SMD

Cree Inc.

¥4,443.00000 Details

CLU048-1212C4-353M2K1

COB LED 3500K 80CRI

Citizen

¥3,336.00000 Details

CLU028-1204C4-353H5K2

COB LED 3500K 90CRI

Citizen

¥1,256.00000 Details
Additional Resources
Standard Package 20
Other Names 1642-1197