CL-194S-WS-SD-T White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Price & Procurement
27,866 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 36.00000 ¥360
100 24.06000 ¥2,406
500 16.64000 ¥8,320
1,000 13.86800 ¥13,868
2,000 12.48050 ¥24,961

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1642-1490-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: ¥11.78700
  • Digi-Reel®  : 1642-1490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,866 - Immediate
  • Unit Price: Digi-Reel®

CL-194S-WS-SD-T

Datasheet
Digi-Key Part Number 1642-1490-1-ND
Copy  
Manufacturer

Citizen

Copy  
Manufacturer Part Number CL-194S-WS-SD-T
Copy  
Description LED WHITE SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 2.9V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL-194S Series
HTML Datasheet CL-194S Series
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen
Series CL-194S
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 260mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.30mm
Base Part Number CL-194
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S63BT5UW

LED WHITE CLEAR 0603 SMD

Inolux

¥39.00000 Details

ASMT-CW20

LED WHITE CHIP SMD

Broadcom Limited

¥91.00000 Details

LW Q38E-Q1OO-3K6L-1

LED COOL WHITE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥48.00000 Details

19-117Z/T1D-CN1P2B3X/3T

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

¥54.00000 Details

FSM4JSMATR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

¥42.00000 Details

IN-S63AT5UW

LED WHITE CLEAR 0603 SMD

Inolux

¥42.00000 Details
Additional Resources
Standard Package 1
Other Names 1642-1490-1