JPY | USD
Favorite

Price & Procurement
19,175 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 55.90000 ¥559
50 50.26000 ¥2,513
100 44.68000 ¥4,468
500 42.45000 ¥21,225

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 300-6148-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥35.74700
  • Cut Tape (CT)  : 300-6148-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,175 - Immediate
  • Unit Price: ¥67.00000

HCM4925000000ABJT

Datasheet
Digi-Key Part Number 300-6148-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCM4925000000ABJT
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series HCM49
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SS14

DIODE SCHOTTKY 40V 1A SMA

ON Semiconductor

¥42.00000 Details

HCM4912000000ABJT

CRYSTAL 12.0000MHZ 18PF SMD

Citizen Finedevice Co Ltd

¥67.00000 Details

ASEMB-50.000MHZ-LY-T

MEMS OSC XO 50.0000MHZ CMOS SMD

Abracon LLC

¥265.00000 Details

HCM494000000ABJT

CRYSTAL 4.0000MHZ 18PF SMD

Citizen Finedevice Co Ltd

¥67.00000 Details

HCM4918432000ABJT

CRYSTAL 18.4320MHZ 18PF SMD

Citizen Finedevice Co Ltd

¥67.00000 Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

¥11.00000 Details
Additional Resources
Standard Package 1
Other Names 300-6148-6
300-8569-6
300-8569-6-ND