JPY | USD
Favorite

Price & Procurement
332 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 67.00000 ¥670
50 60.32000 ¥3,016
100 53.62000 ¥5,362
500 50.93800 ¥25,469
1,000 42.89600 ¥42,896

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 300-8740-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 357 - Immediate
  • Unit Price: ¥40.21500
  • Cut Tape (CT)  : 300-8740-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 357 - Immediate
  • Unit Price: ¥80.00000

CM200C32768DZFT

Datasheet
Digi-Key Part Number 300-8740-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CM200C32768DZFT
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CM200C
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max) 0.100" (2.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ABS25-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥61.00000 Details

BK-885-TR

BATTERY RETAINER COIN 12MM SMD

MPD (Memory Protection Devices)

¥90.00000 Details

BR1101W-TR

LED RED CLEAR 3216 SMD

Stanley Electric Co

¥49.00000 Details

CM200C32768DZBT

CRYSTAL 32.7680KHZ 6PF SMD

Citizen Finedevice Co Ltd

¥80.00000 Details

APT3216SURCK

LED RED CLEAR CHIP SMD

Kingbright

¥35.00000 Details

RSM200S-32.768-12.5-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

Raltron Electronics

¥31.00000 Details
Additional Resources
Standard Package 1
Other Names 300-8740-6