Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 629.00000 ¥629
10 564.50000 ¥5,645
25 533.76000 ¥13,344
100 462.58000 ¥46,258
250 438.86000 ¥109,715
500 393.78600 ¥196,893
1,000 335.68900 ¥335,689

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 598-2437-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥335.68886
  • Cut Tape (CT)  : 598-2437-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥629.00000
  • Tube  : WM8904CGEFL/V-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥618.00000

WM8904CGEFL/RV

Datasheet
Digi-Key Part Number 598-2437-6-ND
Copy  
Manufacturer

Cirrus Logic Inc.

Copy  
Manufacturer Part Number WM8904CGEFL/RV
Copy  
Description IC CODEC STEREO ULP 32QFN
Copy  
Detailed Description

Stereo Audio Interface 24 b 32-QFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Stereo Audio
Data Interface -
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 91 / 96
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.71V ~ 2V
Voltage - Supply, Digital 1.42V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
Base Part Number WM8904
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

CDBWM8904-M-1

EVAL BOARD WM8904

Cirrus Logic Inc.

¥14,723.00000 Details

CDB6201-1

EVAL BASE WM8904/8903/8918/8912

Cirrus Logic Inc.

¥37,456.00000 Details

CDKWM8904-S-1

KIT - WM8904 KIT CDB6201 8904DC

Cirrus Logic Inc.

¥51,590.00000 Details
You May Also Be Interested In

WM8904CGEFL/V

IC CODEC STEREO ULP 32QFN

Cirrus Logic Inc.

¥618.00000 Details

35F0121-0SR-10

FERRITE BEAD 42 OHM 2SMD 1LN

Laird-Signal Integrity Products

¥54.00000 Details

LTC3025EDC-1#TRMPBF

IC REG LINEAR POS ADJ 500MA 6DFN

Analog Devices Inc.

¥450.00000 Details

PAM2310BECADJR

IC REG BUCK ADJUSTABLE 2A 8SOP

Diodes Incorporated

¥66.00000 Details

LTC4054ES5-4.2#TRMPBF

IC BATT CHG LI-ION 1CEL TSOT23-5

Analog Devices Inc.

¥459.00000 Details

LTC3560IS6#TRMPBF

IC REG BUCK ADJ 800MA TSOT23-6

Analog Devices Inc.

¥704.00000 Details
Additional Resources
Standard Package 1
Other Names 598-2437-6