JPY | USD
Favorite

CS47L24-CWZR Audio Interface I²C 63-WLCSP (3.39x2.97)
Price & Procurement
1,387 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,121.00000 ¥1,121
10 1,012.10000 ¥10,121
25 965.04000 ¥24,126
100 837.93000 ¥83,793
250 800.26800 ¥200,067
500 729.65600 ¥364,828
1,000 635.50600 ¥635,506

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 598-2421-2-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 0
  • Unit Price: ¥588.43157
  • Cut Tape (CT)  : 598-2421-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,387 - Immediate
  • Unit Price: ¥1,121.00000

CS47L24-CWZR

Datasheet
Digi-Key Part Number 598-2421-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CS47L24-CWZR
Copy  
Description SMART CODEC W DUAL CORE DSP FOR
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Audio Interface I²C 63-WLCSP (3.39x2.97)

Copy  
Documents & Media
Datasheets CS47L24
Video File Cirrus Logic Rocks Audio
EDA / CAD Models CS47L24-CWZR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Audio
Data Interface I²C
Resolution (Bits) -
Number of ADCs / DACs 1 / 2
Sigma Delta -
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ 91 / 94
Voltage - Supply, Analog 1.8V
Voltage - Supply, Digital 1.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 63-UFBGA, WLCSP
Supplier Device Package 63-WLCSP (3.39x2.97)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

598-2471-KIT

DEV KIT FOR AVS CRD1569-1

Cirrus Logic Inc.

¥46,840.00000 Details

CDB47L24-M-1

EVAL BD - HIGHLAND PARK MINI EVA

Cirrus Logic Inc.

¥19,029.00000 Details
You May Also Be Interested In

598-2471-KIT

DEV KIT FOR AVS CRD1569-1

Cirrus Logic Inc.

¥46,840.00000 Details
Additional Resources
Standard Package 1
Other Names 598-2421-6