JPY | USD

CDB740120-LV CS740120 - ARM7 MCU 32-Bit Embedded Evaluation Board
Price & Procurement
0 In Stock

CDB740120-LV

Digi-Key Part Number 598-1565-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDB740120-LV
Copy  
Description CS740120 EVAL BRD
Copy  
Detailed Description

CS740120 - ARM7 MCU 32-Bit Embedded Evaluation Board

Copy  
Documents & Media
Video File Cirrus Logic Rocks Audio
Product Attributes
Type Description Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM7
Operating System -
Platform -
Utilized IC / Part CS740120
Mounting Type Fixed
Contents Board(s), Cable(s), Power Supply
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 598-1565