JPY | USD
Favorite

Price & Procurement
76 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 560.00000 ¥560
10 537.40000 ¥5,374
25 492.56000 ¥12,314
50 470.18000 ¥23,509
100 447.79000 ¥44,779
250 391.82000 ¥97,955
500 380.62400 ¥190,312
1,000 335.84500 ¥335,845

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: J937-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 11.811"
  • Quantity Available: 86 - Immediate
  • Digi-Key Part Number: J936-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 9.843"
  • Quantity Available: 0
  • Digi-Key Part Number: J935-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 7.874"
  • Quantity Available: 218 - Immediate
  • Digi-Key Part Number: J934-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 5.906"
  • Quantity Available: 2,742 - Immediate
  • Digi-Key Part Number: J933-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 3.937"
  • Quantity Available: 2,965 - Immediate

415-0086-500

Datasheet
Digi-Key Part Number J938-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 415-0086-500
Copy  
Description CBL ASSY UMCC PLUG-PLUG 19.69"
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) Female to Female 1.13mm OD Coaxial Cable 19.69" (500.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series UMC
Part Status Active
Gender Female to Female
Style U.FL (UMCC) to U.FL (UMCC)
1st Connector U.FL (UMCC) Plug, Female Socket, Right Angle
2nd Connector U.FL (UMCC) Plug, Female Socket, Right Angle
Length 19.69" (500.00mm)
Cable Type 1.13mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 4150086500
J938