JPY | USD

Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,752.81000 ¥175,281

Submit a request for quotation on quantities greater than those displayed.

415-0003-MM750

Datasheet
Digi-Key Part Number J10245-ND
Copy  
Manufacturer

Cinch Connectivity Solutions Johnson

Copy  
Manufacturer Part Number 415-0003-MM750
Copy  
Description CBL ASSY SMB PLUG RG316 29.53"
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Cable Assembly Coaxial SMB to SMB RG-316 29.53" (750.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets Johnson® RF Cable Assembly Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series -
Packaging Bulk 
Part Status Active
Style SMB to SMB
1st Connector SMB Plug
2nd Connector SMB Plug
1st Contact Gender Female
2nd Contact Gender Female
Length 29.53" (750.00mm)
Cable Type RG-316
Cable Impedance 50 Ohms
Connector Impedance 50 Ohms
Overall Impedance 50 Ohms
Frequency - Max 4GHz
Color Black
Features Shielded
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names J10245