PPB01CM48 Phase Loss, Phase Sequence, Voltage Sensing AC 380 ~ 415VAC
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28,664.00000 ¥28,664
10 27,230.80000 ¥272,308

Submit a request for quotation on quantities greater than those displayed.

PPB01CM48

Datasheet
Digi-Key Part Number 1864-2634-ND
Copy  
Manufacturer

Carlo Gavazzi Inc.

Copy  
Manufacturer Part Number PPB01CM48
Copy  
Description 3-PHASE OVER/UNDER VOLT RLY
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Phase Loss, Phase Sequence, Voltage Sensing AC 380 ~ 415VAC

Copy  
Customer Reference
Documents & Media
Datasheets DPB01,PPB01 Datasheet
Featured Product DI and DU Series Current and Voltage Monitoring Relays
HTML Datasheet DPB01,PPB01 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series PPB01
Packaging Box 
Part Status Active
Type Phase Loss, Phase Sequence, Voltage Sensing AC
Trip Status Energized High
Trip Range 323 ~ 475V AC
Delay Time 0.1 Sec ~ 30 Sec
Voltage - Supply 380 ~ 415VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 8A @ 250VAC
Mounting Type Socketable
Operating Temperature -20°C ~ 50°C
Base Part Number PPB01C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1864-2634