JPY | USD
Favorite

PTS840ESDPMSMTRLFS Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Price & Procurement
28,186 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 36.50000 ¥365
25 34.56000 ¥864
100 31.29000 ¥3,129
250 28.53200 ¥7,133
500 26.51800 ¥13,259
1,000 22.62300 ¥22,623

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10830TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥21.99400
  • Digi-Reel®  : CKN10830DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,186 - Immediate
  • Unit Price: Digi-Reel®

PTS840ESDPMSMTRLFS

Datasheet
Digi-Key Part Number CKN10830CT-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number PTS840ESDPMSMTRLFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets PTS840 Series Datasheet
Product Training Modules Factory Automation Applications
Mfg CAD Models PTS840ESDPMSMTRLFS
HTML Datasheet PTS840 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS840
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 4.70mm x 2.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Grounding Pin, PIP Leads
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

Q 38,40-JXS21-10-10/15-T1-FU-WA-LF

CRYSTAL 38.4000MHZ 10PF SMD

Jauch Quartz

¥84.00000 Details

PTS840 PM SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥39.00000 Details

PTS840 GMP SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥39.00000 Details

436331045822

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥61.00000 Details

TL3330AF260QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥52.00000 Details

B3U-3000P-B

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

¥102.00000 Details
Additional Resources
Standard Package 1
Other Names *PTS840ESDPMSMTRLFS
CKN10830CT