JPY | USD
Favorite

Price & Procurement
6,178 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 37.80000 ¥378
25 35.60000 ¥890
100 30.90000 ¥3,090
250 28.04000 ¥7,010
500 26.08400 ¥13,042
1,000 23.47600 ¥23,476

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10511TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ¥22.04143
  • Digi-Reel®  : CKN10511DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,178 - Immediate
  • Unit Price: Digi-Reel®

PTS840 PM SMTR LFS

Datasheet
Digi-Key Part Number CKN10511CT-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number PTS840 PM SMTR LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets PTS840 Series Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
Factory Automation Applications
Environmental Information RoHS Cert
HTML Datasheet PTS840 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS840
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 4.70mm x 2.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features PIP Leads
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

436331045822

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥61.00000 Details

434351045816

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥61.00000 Details

436353045816

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥60.00000 Details

OS102011MS2QN1

SWITCH SLIDE SPDT 100MA 12V

C&K

¥57.00000 Details

RAPC722X

CONN PWR JACK 2X5.5MM SOLDER

Switchcraft Inc.

¥182.00000 Details

ESDR0502NMUTBG

TVS DIODE 5.5V 6UDFN

ON Semiconductor

¥50.00000 Details
Additional Resources
Standard Package 1
Other Names *PTS840 PM SMTR LFS
CKN10511CT