Price & Procurement
91,850 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 41.70000 ¥417
25 39.24000 ¥981
100 34.05000 ¥3,405
250 30.88800 ¥7,722
500 28.73400 ¥14,367
1,000 25.86100 ¥25,861

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN10878TR-ND
  • Minimum Quantity: 2,900
  • Quantity Available: 87,000 - Immediate
  • Unit Price: ¥24.28103
  • Cut Tape (CT)  : CKN10878CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,850 - Immediate
  • Unit Price: ¥44.00000

PTS810 SJS 250 SMTR LFS

Datasheet
Digi-Key Part Number CKN10878DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number PTS810 SJS 250 SMTR LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 16V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets PTS810 Series Tact Datasheet
Product Training Modules Factory Automation Applications
Energy and Utility Applications
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS810
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 16VDC
Actuator Type Oval Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.20mm x 3.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 600gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 150,000 Cycles
Base Part Number PTS810
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS810 SJK 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥38.00000 Details

PTS810 SJM 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥38.00000 Details

PTS810 SJG 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥44.00000 Details

BM03B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 3POS 1.25MM

JST Sales America Inc.

¥51.00000 Details

BMD-300-A-R

RX TXRX MOD BLE 5.0 NORDIC SMD

U-Blox

¥1,053.00000 Details

FTSH-105-01-F-D-K

CONN HEADER VERT 10POS 1.27MM

Samtec Inc.

¥254.00000 Details
Additional Resources
Standard Package 1
Other Names CKN10878DKR