JPY | USD

Price & Procurement
298,616 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44.00
10 41.80000 ¥418.00
25 39.32000 ¥983.00
100 34.13000 ¥3,413.00
250 30.96000 ¥7,740.00
500 28.80000 ¥14,400.00
1,000 25.92000 ¥25,920.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN10504TR-ND
  • Minimum Quantity: 2,900
  • Quantity Available: 298,616 - Immediate
  • Unit Price: ¥24.33621
  • Cut Tape (CT)  : CKN10504CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 298,616 - Immediate
  • Unit Price: ¥44.00000

PTS810 SJG 250 SMTR LFS

Datasheet
Digi-Key Part Number CKN10504DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number PTS810 SJG 250 SMTR LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 16V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS810
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 16VDC
Actuator Type Oval Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.20mm x 3.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 400gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
Base Part Number PTS810
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS810 SJK 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥38.00000 Details

PTS810 SJM 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥38.00000 Details

PTS815 SJG 250 SMTR LFS

TACT 4.2 X 3.2, 2.5 MM H, 400GF,

C&K

¥28.00000 Details

NUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

ON Semiconductor

¥59.00000 Details

SX1509BIULTRT

IC GPIO EXPANDER I2C 16CH 28QFN

Semtech Corporation

¥444.00000 Details

9774015151R

RND STNDFF M2.5X0.45 STEEL 1.5MM

Würth Elektronik

¥129.00000 Details
Additional Resources
Standard Package 1
Other Names CKN10504DKR