JPY | USD

PTS636 SL43 SMTR LFS Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
18,094 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18.00
10 16.90000 ¥169.00
25 15.96000 ¥399.00
100 14.52000 ¥1,452.00
250 13.65600 ¥3,414.00
500 12.49200 ¥6,246.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN12309-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 16,500 - Immediate
  • Unit Price: ¥8.18533
  • Digi-Reel®  : CKN12309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,094 - Immediate
  • Unit Price: Digi-Reel®

PTS636 SL43 SMTR LFS

Datasheet
Digi-Key Part Number CKN12309-1-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number PTS636 SL43 SMTR LFS
Copy  
Description TACT 6.0 X 3.5, 4.3 MM H, 130GF,
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets PTS636 Series Datasheet
Featured Product PTS636 Series Tactile Switches
Mfg CAD Models PTS636 SL43 SMTR LFS.prj
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS636
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 130gf
Ingress Protection IP40
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
Base Part Number PTS636
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS636 SM43J SMTR LFS

TACT 6.0 X 3.5, 4.3 MM H, 180GF,

C&K

¥15.00000 Details

PTS 647 SN70 SMTR2 LFS

TACT 4.5 X 4.5, 7.0 MM H, 1.0N,

C&K

¥15.00000 Details

PTS526 SMG15 SMTR2 LFS

TACT 5.2 X 5.2, 1.5 MM H, 160GF,

C&K

¥15.00000 Details

NSR05T30XV2T5G

DIODE SCHOTTKY 30V 500MA SOD523

ON Semiconductor

¥39.00000 Details

BMP388

SENSOR PRESSURE ABS

Bosch Sensortec

¥471.00000 Details

PTS636 SP43 SMTR LFS

TACT 6.0 X 3.5, 5.0 MM H, 320GF,

C&K

¥15.00000 Details
Additional Resources
Standard Package 1
Other Names CKN12309-1