Price & Procurement
1,004 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336
10 309.70000 ¥3,097
25 290.36000 ¥7,259
50 283.88000 ¥14,194
100 225.82000 ¥22,582
250 212.92000 ¥53,230
500 200.01600 ¥100,008

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN9573TR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: ¥187.11125
  • Cut Tape (CT)  : CKN9573CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,004 - Immediate
  • Unit Price: ¥336.00000

MDS6500AL02SR

Datasheet
Digi-Key Part Number CKN9573DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number MDS6500AL02SR
Copy  
Description SWITCH SNAP ACT SPDT 300MA 30V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Switch SPDT Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series MDS
Packaging Digi-Reel® 
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 30V
Actuator Type Lever, Straight
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Ingress Protection -
Features -
Operating Force 50gf
Release Force 3.000gf
Pretravel 0.071" (1.8mm)
Differential Travel -
Overtravel 0.011" (0.3mm)
Operating Temperature -25°C ~ 70°C
Operating Position 0.264" (6.7mm)
Electrical Life 30,000 Cycles
Mechanical Life 30,000 Cycles
Base Part Number MDS6500A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MDS6500AL02SL

SWITCH SNAP ACT SPDT 300MA 30V

C&K

¥336.00000 Details

MDS6500AL02LS

SWITCH SNAP ACT SPDT 300MA 30V

C&K

¥336.00000 Details
Additional Resources
Standard Package 1
Other Names CKN9573DKR