Price & Procurement
518 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 392.00000 ¥392
10 369.60000 ¥3,696
25 336.04000 ¥8,401
100 291.22000 ¥29,122
250 264.02400 ¥66,006

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN1863TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: ¥244.82167
  • Cut Tape (CT)  : CKN1863CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 518 - Immediate
  • Unit Price: ¥392.00000

KT11S2SA2M35LFG

Datasheet
Digi-Key Part Number CKN1863DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11S2SA2M35LFG
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Plunger for Cap
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 6.41mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material -
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number KT11S2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

BTN KT11 03 90

CAP TACTILE ROUND BLACK

C&K

¥86.00000 Details

BTN KT11 03 80

CAP TACTILE ROUND IVORY

C&K

¥86.00000 Details
You May Also Be Interested In

KT11P4SA1M35LFG

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥368.00000 Details

KT11B2SAM34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥408.00000 Details

BTN KT11 03 90

CAP TACTILE ROUND BLACK

C&K

¥86.00000 Details

TL3360BF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥221.00000 Details
Additional Resources
Standard Package 1
Other Names CKN1863DKR