Price & Procurement
10,912 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 327.00000 ¥327
10 308.80000 ¥3,088
25 280.80000 ¥7,020
100 243.37000 ¥24,337
250 220.63600 ¥55,159

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN10228TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 10,800 - Immediate
  • Unit Price: ¥206.32500
  • Cut Tape (CT)  : CKN10228CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,912 - Immediate
  • Unit Price: ¥327.00000

KT11S2SA2M34LFS

Datasheet
Digi-Key Part Number CKN10228DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11S2SA2M34LFS
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Plunger for Cap
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 6.41mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material -
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number KT11S2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

BTN KT11 03 80

CAP TACTILE ROUND IVORY

C&K

¥86.00000 Details

BTN KT11 03 90

CAP TACTILE ROUND BLACK

C&K

¥86.00000 Details
You May Also Be Interested In

TL3360BF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥221.00000 Details
Additional Resources
Standard Package 1
Other Names CKN10228DKR