JPY | USD

Price & Procurement
10,947 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 324.00000 ¥324
10 305.80000 ¥3,058
25 278.04000 ¥6,951
100 240.98000 ¥24,098
250 218.47200 ¥54,618

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10228TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 10,800 - Immediate
  • Unit Price: ¥202.58167
  • Digi-Reel®  : CKN10228DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,947 - Immediate
  • Unit Price: Digi-Reel®

KT11S2SA2M34LFS

Datasheet
Digi-Key Part Number CKN10228CT-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11S2SA2M34LFS
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Plunger for Cap
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 6.41mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material -
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number KT11S2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

BTN KT11 03 80

CAP TACTILE ROUND IVORY

C&K

¥85.00000 Details

BTN KT11 03 90

CAP TACTILE ROUND BLACK

C&K

¥85.00000 Details
You May Also Be Interested In

PUSB3F96X

TVS DIODE 5.5VWM 4.6VC DFN2510A

Nexperia USA Inc.

¥54.00000 Details

TDP02H1SBD1R

SWITCH PIANO DIP SPST 25MA 24V

C&K

¥281.00000 Details

ISO6741DWR

GENERAL-PURPOSE, QUAD-CHANNEL, 3

Texas Instruments

¥329.00000 Details

MC7812BD2TR4G

IC REG LINEAR 12V 1A D2PAK

ON Semiconductor

¥103.00000 Details

SN74HC4066PWR

IC SWITCH QUAD 1X1 14TSSOP

Texas Instruments

¥65.00000 Details

FC5BQCCMC12.0-T1

CRYSTAL 12.0000MHZ 20PF SMD

Fox Electronics

¥86.00000 Details
Additional Resources
Standard Package 1
Other Names *KT11S2SA2M34LFS
CKN10228CT