JPY | USD

Price & Procurement
1,894 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 314.00000 ¥314
10 296.00000 ¥2,960
25 269.12000 ¥6,728
100 233.26000 ¥23,326
250 211.46800 ¥52,867

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN1862TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥196.09000
  • Digi-Reel®  : CKN1862DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,894 - Immediate
  • Unit Price: Digi-Reel®

KT11S1SA3M34LFS

Datasheet
Digi-Key Part Number CKN1862CT-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11S1SA3M34LFS
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Plunger for Cap
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 4.61mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material -
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number KT11S1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

508101000

CAP PUSHBUTTON ROUND WHITE

C&K

¥110.00000 Details
You May Also Be Interested In

508102000

CAP PUSHBUTTON ROUND BLACK

C&K

¥110.00000 Details

95CW06C3RART

SWITCH TACTILE SPST-NO 0.05A 12V

Grayhill Inc.

¥329.00000 Details

TL3360BF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥196.00000 Details

228EMSAAFR

SWITCH TACTILE SPST-NO 0.05A 12V

CTS Electrocomponents

¥243.00000 Details
Additional Resources
Standard Package 1
Other Names *KT11S1SA3M34LFS
CKN1862CT