JPY | USD

Price & Procurement
3,997 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 427.00000 ¥427.00
10 409.60000 ¥4,096.00
25 374.04000 ¥9,351.00
100 324.15000 ¥32,415.00
250 293.87600 ¥73,469.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN1860TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: ¥272.50375
  • Cut Tape (CT)  : CKN1860CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,997 - Immediate
  • Unit Price: ¥427.00000

KT11P4SM34LFS

Datasheet
Digi-Key Part Number CKN1860DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11P4SM34LFS
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 6.96mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.38mm x 6.22mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number KT11P4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC2357ILX-16#PBF

IC ADC 16BIT SAR 48LQFP

Analog Devices Inc.

¥4,004.00000 Details

O 50,0-JT32C-A-K-3,3-LF

XTAL OSC TCXO 50.0000MHZ HCMOS

Jauch Quartz

¥349.00000 Details

0039290023

CONN HEADER VERT 2POS

Molex

¥130.00000 Details

ATS-PP-06

HEATSINK BRASS PUSH PIN 14MM

Advanced Thermal Solutions Inc.

¥115.00000 Details

ATS-CPX040040025-156-C2-R0

HEATSINK 40X40X25MM L-TAB CP

Advanced Thermal Solutions Inc.

¥617.00000 Details

ATS-PPS-13

HEATSINK MUSIC WR SPRING 4.11MM

Advanced Thermal Solutions Inc.

¥22.00000 Details
Additional Resources
Standard Package 1
Other Names CKN1860DKR