JPY | USD
Favorite

Price & Procurement
5,265 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 406.00000 ¥406
10 383.50000 ¥3,835
25 348.60000 ¥8,715
100 302.12000 ¥30,212
250 273.90000 ¥68,475

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN1859TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥230.89000
  • Cut Tape (CT)  : CKN1859CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,265 - Immediate
  • Unit Price: ¥406.00000

KT11P4SA3M35LFG

Datasheet
Digi-Key Part Number CKN1859DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KT11P4SA3M35LFG
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 4.61mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CVS-01TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

¥249.00000 Details

TL3360DF260Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥229.00000 Details

KT11P4SA1M35LFG

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥396.00000 Details

TL3360CF260Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥221.00000 Details

KSC421 V30 ACT2.95 LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥97.00000 Details

1-1825027-1

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

¥30.00000 Details
Additional Resources
Standard Package 1
Other Names CKN1859DKR