Price & Procurement
1,281 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 369.00000 ¥369
10 347.40000 ¥3,474
25 315.76000 ¥7,894
100 273.64000 ¥27,364
250 248.08400 ¥62,021

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN1857TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥230.04250
  • Cut Tape (CT)  : CKN1857CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,281 - Immediate
  • Unit Price: ¥369.00000

KT11P4SA1M35LFG

Datasheet
Digi-Key Part Number CKN1857DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11P4SA1M35LFG
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 4.38mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number KT11P4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3360BF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥221.00000 Details

KT11S1SA3M34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥317.00000 Details

PTS810 SJK 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥38.00000 Details

USB4115-03-C

CONN USB3.1 TYPE-C VERT SOCKET

GCT

¥137.00000 Details

KSC421 V30 ACT2.95 LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥99.00000 Details

DS3231SN#

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

¥1,320.00000 Details
Additional Resources
Standard Package 1
Other Names CKN1857DKR