JPY | USD

Price & Procurement
2,489 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 294.00000 ¥294.00
10 285.90000 ¥2,859.00
25 260.08000 ¥6,502.00
100 225.95000 ¥22,595.00
250 204.77200 ¥51,193.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN1850TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥190.54750
  • Cut Tape (CT)  : CKN1850CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,489 - Immediate
  • Unit Price: ¥288.00000

KT11P3SA1M34LFS

Datasheet
Digi-Key Part Number CKN1850DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11P3SA1M34LFS
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 4.38mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number KT11P3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KT11S1SA3M34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥318.00000 Details

KT11P4SA1M35LFG

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥370.00000 Details

KT11B2SAM34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥410.00000 Details

TL3360BF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥222.00000 Details

KT11P2SA2M34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥289.00000 Details

KT11B1SAM35LFG

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥431.00000 Details
Additional Resources
Standard Package 1
Other Names CKN1850DKR