JPY | USD
Favorite

Price & Procurement
5,293 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 355.00000 ¥355
10 334.10000 ¥3,341
25 303.76000 ¥7,594
100 263.23000 ¥26,323
250 238.64400 ¥59,661

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10273TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥201.17000
  • Digi-Reel®  : CKN10273DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,293 - Immediate
  • Unit Price: Digi-Reel®

KT11P2SA1M34LFS

Datasheet
Digi-Key Part Number CKN10273CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KT11P2SA1M34LFS
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 4.38mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KT11P2SA2M34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥302.00000 Details

KT11P4SA3M35LFG

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥404.00000 Details

TL3360BF260Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥212.00000 Details

KT11B1SAM35LFG

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥460.00000 Details
Additional Resources
Standard Package 1
Other Names *KT11P2SA1M34LFS
CKN10273CT