JPY | USD
Favorite

Price & Procurement
2,936 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 464.00000 ¥464
10 444.10000 ¥4,441
25 405.56000 ¥10,139
100 351.49000 ¥35,149
250 318.65600 ¥79,664

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN1840TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: ¥266.35250
  • Digi-Reel®  : CKN1840DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,936 - Immediate
  • Unit Price: Digi-Reel®

KT11B2SAM35LFG

Datasheet
Digi-Key Part Number CKN1840CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KT11B2SAM35LFG
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.57mm x 4.38mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Rubber
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

Z30C1T9870088L

VIBRATION ERM MTR 8500 RPM 2.3V

Jinlong Machinery & Electronics, Inc.

¥376.00000 Details

VCNL4020-GS08

SENSOR OPT AMBIENT SMD

Vishay Semiconductor Opto Division

¥364.00000 Details

ANNA-B112-00B

RX TXRX MODULE BLUETOOTH SMD

U-Blox

¥1,018.00000 Details

XZMDKVG56W

LED GREEN/RED CLEAR CHIP SMD R/A

SunLED

¥60.00000 Details

1571407-2

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

¥104.00000 Details

95CW06B3RART

SWITCH TACTILE SPST-NO 0.05A 12V

Grayhill Inc.

¥197.00000 Details
Additional Resources
Standard Package 1
Other Names *KT11B2SAM35LFG
CKN1840CT