JPY | USD

Price & Procurement
2,010 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 429.00000 ¥429.00
10 411.20000 ¥4,112.00
25 375.36000 ¥9,384.00
100 325.31000 ¥32,531.00
250 294.92800 ¥73,732.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN1837TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: ¥274.82125
  • Cut Tape (CT)  : CKN1837CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,010 - Immediate
  • Unit Price: ¥431.00000

KT11B1SAM35LFG

Datasheet
Digi-Key Part Number CKN1837DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11B1SAM35LFG
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.57mm x 4.38mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Rubber
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number KT11B1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥53.00000 Details

KT11P2JM34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥378.00000 Details

KT11P3SA1M34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥288.00000 Details
Additional Resources
Standard Package 1
Other Names CKN1837DKR