JPY | USD

Price & Procurement
1,846 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 288.00000 ¥288.00
10 279.70000 ¥2,797.00
25 254.32000 ¥6,358.00
100 220.95000 ¥22,095.00
250 200.22800 ¥50,057.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN1832TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥186.42000
  • Cut Tape (CT)  : CKN1832CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,846 - Immediate
  • Unit Price: ¥288.00000

KT11B0SAM34LFS

Datasheet
Digi-Key Part Number CKN1832DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KT11B0SAM34LFS
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Flush
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.57mm x 4.38mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Rubber
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number KT11B0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KT11S1SA3M34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥318.00000 Details

KT11B2SAM34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥410.00000 Details
Additional Resources
Standard Package 1
Other Names CKN1832DKR