Price & Procurement
147,595 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 66.50000 ¥665
25 64.04000 ¥1,601
100 55.44000 ¥5,544
250 50.50400 ¥12,626
500 46.81000 ¥23,405
1,000 41.88200 ¥41,882

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 401-1703-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 147,500 - Immediate
  • Unit Price: ¥39.66520
  • Cut Tape (CT)  : 401-1703-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 147,595 - Immediate
  • Unit Price: ¥69.00000

KSR221GLFS

Datasheet
Digi-Key Part Number 401-1703-6-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KSR221GLFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KSR
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 3.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection IP50 - Dust Protected
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Rubber
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
Base Part Number KSR22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

¥92.00000 Details

ABM8AIG-25.000MHZ-12-2Z-T3

CRYSTAL 25.0000MHZ 12PF SMD

Abracon LLC

¥140.00000 Details

ACM9070-701-2PL-TL01

CMC 5A 2LN 700 OHM SMD

TDK Corporation

¥221.00000 Details

NY PMS 440 0025 PH

MACHINE SCREW PAN PHILLIPS 4-40

B&F Fastener Supply

¥14.52000 Details

218-4LPST

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

¥135.00000 Details

HSMF-C165

LED GREEN/RED DIFFUSED 0603 SMD

Broadcom Limited

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names 401-1703-6