JPY | USD
Favorite

Price & Procurement
28,909 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 60.40000 ¥604
25 58.20000 ¥1,455
100 50.36000 ¥5,036
250 45.88000 ¥11,470
500 42.52000 ¥21,260

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10804TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: ¥38.04600
  • Digi-Reel®  : CKN10804DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,909 - Immediate
  • Unit Price: Digi-Reel®

KSC841JOLLFS

Datasheet
Digi-Key Part Number CKN10804CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSC841JOLLFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KSC
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 340gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.40mm
Mechanical Life 300,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KSC351GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥55.00000 Details

KSC1001G LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥59.00000 Details

KSC461J 70SH LFS PF

TACT 6.2 X 6.2, 5.1 MM H, 6.25N,

C&K

¥63.00000 Details

KST221JLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥90.00000 Details
Additional Resources
Standard Package 1
Other Names *KSC841JOLLFS
CKN10804CT