JPY | USD
Favorite

KMR641NG ULC LFS Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
7,155 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 45.20000 ¥452
25 42.60000 ¥1,065
100 36.98000 ¥3,698
250 33.55200 ¥8,388
500 31.21000 ¥15,605
1,000 28.08900 ¥28,089
2,500 26.37280 ¥65,932

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10686TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥24.50014
  • Digi-Reel®  : CKN10686DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,155 - Immediate
  • Unit Price: Digi-Reel®

KMR641NG ULC LFS

Datasheet
Digi-Key Part Number CKN10686CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KMR641NG ULC LFS
Copy  
Description SWITCH TACTILE SPST-NO 50MA 32V
Copy  
Manufacturer Standard Lead Time 70 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR6
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.20mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 400gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KMR621NG LFS

SWITCH TACTILE SPST-NO 50MA 32V

C&K

¥43.00000 Details

LW Y1SG-BFCF-EKFM-1-Z

LED COOL WHITE DIFFUSED SMD R/A

OSRAM Opto Semiconductors Inc.

¥76.00000 Details

SP3031-01ETG

TVS DIODE 5V 7.5V SOD882

Littelfuse Inc.

¥40.00000 Details

IN-S66TBTRGB

LED RGB CLEAR 0606 SMD

Inolux

¥54.00000 Details

PTS530GG065SMTRLFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥25.00000 Details

EVP-AWED2A

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

¥61.00000 Details
Additional Resources
Standard Package 1
Other Names *KMR641NG ULC LFS
CKN10686CT