Price & Procurement
3,159 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 56.70000 ¥567
25 53.32000 ¥1,333
100 46.30000 ¥4,630
250 41.99600 ¥10,499
500 39.07000 ¥19,535
1,000 35.16300 ¥35,163
2,500 33.01400 ¥82,535

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN11065TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 3,159 - Immediate
  • Unit Price: ¥30.66967
  • Digi-Reel®  : CKN11065DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,159 - Immediate
  • Unit Price: Digi-Reel®

KMR442G ULC LFS

Datasheet
Digi-Key Part Number CKN11065CT-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KMR442G ULC LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR4
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 400gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.35mm
Mechanical Life 200,000 Cycles
Base Part Number KMR44
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PR20B05VBDN

PIN HEADER, THR, DUAL ROW, 1.27

METZ CONNECT USA Inc.

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names *KMR442G ULC LFS
CKN11065CT