JPY | USD

Price & Procurement
35,393 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60.00
10 58.00000 ¥580.00
25 55.80000 ¥1,395.00
100 48.32000 ¥4,832.00
250 44.02000 ¥11,005.00
500 40.80000 ¥20,400.00
1,000 36.50600 ¥36,506.00
2,500 34.57320 ¥86,433.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN10252TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥31.99617
  • Cut Tape (CT)  : CKN10252CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,393 - Immediate
  • Unit Price: ¥60.00000

KMR441G LFS

Datasheet
Digi-Key Part Number CKN10252DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KMR441G LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR4
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 400gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.35mm
Mechanical Life 100,000 Cycles
Base Part Number KMR44
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KMR442G LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥74.00000 Details

KMR441NG ULC LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥70.00000 Details

TL6330AF200Q

SMT MINIATURE IP67 2.80MM X 4.60

E-Switch

¥109.00000 Details

PTS 647 SM50 SMTR2 LFS

TACT 4.5 X 4.5, 5.0 MM H, 1.8N,

C&K

¥21.00000 Details

PTS810 SJM 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥38.00000 Details

PTS810 SJK 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥38.00000 Details
Additional Resources
Standard Package 1
Other Names CKN10252DKR