JPY | USD
Favorite

Price & Procurement
23,200 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70
10 67.60000 ¥676
25 65.08000 ¥1,627
100 56.29000 ¥5,629
250 51.28800 ¥12,822
500 47.53200 ¥23,766
1,000 42.53000 ¥42,530
2,500 40.27800 ¥100,695

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 401-1432-2-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: ¥37.27586
  • Cut Tape (CT)  : 401-1432-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,200 - Immediate
  • Unit Price: ¥70.00000

KMR243GLFG

Datasheet
Digi-Key Part Number 401-1432-6-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KMR243GLFG
Copy  
Description SWITCH TACTILE SPST-NO 0.01A 32V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR2
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.01A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 400gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -40°C ~ 125°C
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM21PG300SH1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

¥18.00000 Details

CX3225SA40000D0PTWCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥101.00000 Details

MX25V1635FZNQ

IC FLASH 16MBIT SPI/QUAD 8WSON

Macronix

¥89.00000 Details

LP87702DRHBRQ1

BOOST AND DUAL BUCK REGULATOR

Texas Instruments

¥517.00000 Details

TMP112AIDRLR

SENSOR DIGITAL -40C-125C 6SOT

Texas Instruments

¥270.00000 Details

OSTTE030161

TERM BLK 3POS SIDE ENT 3.5MM PCB

On Shore Technology Inc.

¥111.00000 Details
Additional Resources
Standard Package 1
Other Names 401-1432-6