Price & Procurement
13,799 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 65.40000 ¥654
25 62.88000 ¥1,572
100 54.44000 ¥5,444
250 49.60800 ¥12,402
500 45.97600 ¥22,988
1,000 41.13700 ¥41,137
2,500 38.95880 ¥97,397

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN11021TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥36.05486
  • Cut Tape (CT)  : CKN11021CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,799 - Immediate
  • Unit Price: ¥68.00000

KMR232NG ULC LFS

Datasheet
Digi-Key Part Number CKN11021DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KMR232NG ULC LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR2
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 300,000 Cycles
Base Part Number KMR23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CKN11021DKR