JPY | USD

Price & Procurement
33,761 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60.00
10 57.30000 ¥573.00
25 55.20000 ¥1,380.00
100 47.80000 ¥4,780.00
250 43.55200 ¥10,888.00
500 40.36200 ¥20,181.00
1,000 36.11300 ¥36,113.00
2,500 34.20120 ¥85,503.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN10284TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥31.65214
  • Cut Tape (CT)  : CKN10284CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,761 - Immediate
  • Unit Price: ¥60.00000

KMR231NG ULC LFS

Datasheet
Digi-Key Part Number CKN10284DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KMR231NG ULC LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR2
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 150,000 Cycles
Base Part Number KMR23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMR33620ADDA

IC REG BUCK ADJUSTABLE 2A 8SOPWR

Texas Instruments

¥301.00000 Details

ST-0503-3

AUDIO MAGNETIC XDCR 2-4V SMD

Soberton Inc.

¥328.00000 Details

ERT-J1VG103JM

THERMISTOR NTC 10KOHM 3380K 0603

Panasonic Electronic Components

¥39.00000 Details

ATTINY441-MU

IC MCU 8BIT 4KB FLASH 20QFN

Microchip Technology

¥125.00000 Details

SI5330B-B00205-GMR

IC CLK BUFFER 1:4 LVDS 24QFN

Silicon Labs

¥483.00000 Details

MAX4645EUK+T

IC ANALOG SWITCH SPST SOT23-5

Maxim Integrated

¥348.00000 Details
Additional Resources
Standard Package 1
Other Names CKN10284DKR