JPY | USD
Favorite

Price & Procurement
88,076 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 51.40000 ¥514
25 48.44000 ¥1,211
100 42.04000 ¥4,204
250 38.14400 ¥9,536
500 35.48200 ¥17,741
1,000 31.93400 ¥31,934
2,500 29.98200 ¥74,955

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 401-1427-2-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 88,076 - Immediate
  • Unit Price: ¥27.85329
  • Cut Tape (CT)  : 401-1427-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,076 - Immediate
  • Unit Price: ¥54.00000

KMR221GLFS

Datasheet
Digi-Key Part Number 401-1427-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KMR221GLFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR2
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥50.00000 Details

KMR211GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥54.00000 Details

D6C40 F2 LFS

SWITCH PUSH SPST-NO 0.1A 32V

C&K

¥123.00000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

¥53.00000 Details

CP2104-F03-GMR

IC SGL USB-TO-UART BRIDGE 24QFN

Silicon Labs

¥185.00000 Details

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names 401-1427-6