JPY | USD

Price & Procurement
2,208 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 318.00000 ¥318
10 305.80000 ¥3,058
25 280.32000 ¥7,008
50 267.60000 ¥13,380
100 254.86000 ¥25,486
250 223.00000 ¥55,750
500 216.63000 ¥108,315

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 401-1722-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥184.77300
  • Digi-Reel®  : 401-1722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,208 - Immediate
  • Unit Price: Digi-Reel®

CCM03-3013LFT R102

Datasheet
Digi-Key Part Number 401-1722-1-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number CCM03-3013LFT R102
Copy  
Description CONN SIM/SAM CARD HINGED TYPE
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8 (6 + 2) Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series CCM03 MK II
Packaging Cut Tape (CT) 
Part Status Active
Card Type SIM, SAM Card
Number of Positions 8 (6 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.106" (2.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
Base Part Number CCM03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD0402-140

TVS DIODE 14VWM 40VC 0402

Littelfuse Inc.

¥53.00000 Details

RS3-1212S/H2

DC DC CONVERTER 12V 3W

Recom Power

¥2,023.00000 Details

1775862-2

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

¥91.00000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥24.00000 Details

0473882001

CONN SIM CARD HINGED TYPE R/A

Molex

¥176.00000 Details

SN74AVC4T774PW

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

¥173.00000 Details
Additional Resources
Standard Package 1
Other Names *CCM03-3013LFT
*CCM03-3013LFT R102
401-1722-1