JPY | USD

Price & Procurement
6,300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168.00
10 161.30000 ¥1,613.00
25 151.60000 ¥3,790.00
100 130.96000 ¥13,096.00
250 119.34400 ¥29,836.00
500 110.96000 ¥55,480.00
1,000 103.21900 ¥103,219.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 401-2013-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥94.00167
  • Cut Tape (CT)  : 401-2013-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,300 - Immediate
  • Unit Price: ¥168.00000

AYZ0202AGRLC

Datasheet
Digi-Key Part Number 401-2013-6-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number AYZ0202AGRLC
Copy  
Description SWITCH SLIDE DPDT 100MA 12V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch DPDT Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series AYZ
Packaging Digi-Reel® 
Part Status Active
Circuit DPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 1.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount
Termination Style Gull Wing
Features -
Operating Temperature -10°C ~ 60°C
Actuator Material Polyamide (PA46), Nylon 4/6, Glass Filled
Switch Travel -
Mechanical Life 10,000 Cycles
Electrical Life -
Operating Force -
Base Part Number AYZ0202A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MOV-14D220K

VARISTOR 22V 1KA DISC 14MM

Bourns Inc.

¥63.00000 Details

0705430002

CONN HEADER VERT 3POS 2.54MM

Molex

¥120.00000 Details

BC9VPC

BATTERY HOLDER 9V PC PIN

MPD (Memory Protection Devices)

¥259.00000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

¥552.00000 Details

0ZCG0050FF2C

PTC RESET FUSE 16V 500MA 1812

Bel Fuse Inc.

¥14.00000 Details

PR20203VBNN

CONN HEADER VERT 3POS 2.54MM

METZ CONNECT USA Inc.

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 401-2013-6