Price & Procurement
14,680 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 120.00000 ¥120
10 115.40000 ¥1,154
25 107.88000 ¥2,697
100 93.69000 ¥9,369
250 85.24800 ¥21,312
500 79.03200 ¥39,516
1,000 73.25900 ¥73,259

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 401-2012-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥66.59900
  • Cut Tape (CT)  : 401-2012-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,680 - Immediate
  • Unit Price: ¥120.00000

AYZ0102AGRLC

Datasheet
Digi-Key Part Number 401-2012-6-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number AYZ0102AGRLC
Copy  
Description SWITCH SLIDE SPDT 100MA 12V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch SPDT Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series AYZ
Packaging Digi-Reel® 
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 1.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Operating Temperature -10°C ~ 60°C
Actuator Material Polyamide (PA46), Nylon 4/6, Glass Filled
Switch Travel -
Mechanical Life 10,000 Cycles
Electrical Life -
Operating Force -
Base Part Number AYZ0102A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B3SN-3112P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

¥120.00000 Details

ECS-CR2-20.00-B-TR

CERAMIC RES 20.0000MHZ 15PF SMD

ECS Inc.

¥67.00000 Details

PT15-21B/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

¥33.00000 Details

LM4871M

IC AMP CLASS AB MONO 3W 8SOIC

Texas Instruments

¥224.00000 Details

NHQ103B375T10

THERMISTOR NTC 10KOHM 3750K 1206

Amphenol Thermometrics

¥380.00000 Details

CDBM1100-G

DIODE SCHOTTKY 100V 1A MINISMA

Comchip Technology

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 401-2012-6