JPY | USD

8121J85ZGE725 Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
80 1,780.62500 ¥142,450

Submit a request for quotation on quantities greater than those displayed.

8121J85ZGE725

Datasheet
Digi-Key Part Number 8121J85ZGE725-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number 8121J85ZGE725
Copy  
Description SWITCH PUSHBUTTON SPDT 1A 120V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In

Copy  
Customer Reference
Documents & Media
Datasheets 8020 Series Datasheet
Product Training Modules Introduction to Electromechanical Switches
Medical Device and Healthcare
Mfg CAD Models 8121J85ZGE725
PCN Assembly/Origin Multiple Devices Location 04/Sep/2019
HTML Datasheet 8020 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series 8020
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Snap-In
Type Standard, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 1A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Square, Button
Color - Actuator/Cap Blue
Illumination Type, Color LED, Yellow
Illumination Voltage (Nominal) 2.1 VDC
Termination Style Solder Lug
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm
Operating Temperature -30°C ~ 75°C
Mechanical Life -
Electrical Life 60,000 Cycles
Base Part Number 8121J85Z
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40
Other Names Q6367069