JPY | USD

7401J1ZQE1 Rocker Switch 4PDT 5A (AC/DC) 120V Panel Mount, Flange
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,758.76000 ¥87,938

Submit a request for quotation on quantities greater than those displayed.

7401J1ZQE1

Datasheet
Digi-Key Part Number 7401J1ZQE1-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number 7401J1ZQE1
Copy  
Description SWITCH ROCKER 4PDT 5A 120V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch 4PDT 5A (AC/DC) 120V Panel Mount, Flange

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series 7000
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Flange
Circuit 4PDT
Switch Function On-On
Current Rating (Amps) 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 100,000 Cycles
Base Part Number 7401J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1