JPY | USD

7305P4YCBE Toggle Switch 3PDT Panel Mount
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,753.82000 ¥87,691

Submit a request for quotation on quantities greater than those displayed.

7305P4YCBE

Datasheet
Digi-Key Part Number 7305P4YCBE-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number 7305P4YCBE
Copy  
Description SWITCH TOGGLE 3PDT 0.4VA 20V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch 3PDT Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series 7000
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit 3PDT
Switch Function Mom-Off-Mom
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Flat Anti-Rotation
Actuator Length 6.35mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
Base Part Number 7305
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1