JPY | USD

7301K9AGE Toggle Switch 3PDT Through Hole, Right Angle
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
80 1,781.00000 ¥142,480

Submit a request for quotation on quantities greater than those displayed.

7301K9AGE

Datasheet
Digi-Key Part Number 7301K9AGE-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number 7301K9AGE
Copy  
Description SWITCH TOGGLE 3PDT 5A 120V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch 3PDT Through Hole, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series 7000
Packaging Bulk 
Part Status Active
Mounting Type Through Hole, Right Angle
Circuit 3PDT
Switch Function On-On
Current Rating (Amps) 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Locking Lever
Actuator Length 17.88mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Aluminum
Electrical Life 100,000 Cycles
Base Part Number 7301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40